Littelfuse 100 Spring Brass PCB Mount Fuse Clip for 5 x 20mm Cartridge Fuse

  • RS庫存編號 878-3292
  • 製造零件編號 01000056Z
  • 製造商 Littelfuse
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Littelfuse Fuseholders and Clips - 6.3x32mm

Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements.

Note

Caps supplied separately

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

規格
Attribute Value
Fuse Size 5 x 20mm
Mounting Style PCB Mount
Fuse Type Cartridge
Clip Material Spring Brass
Width 5.94mm
Length 4.5mm
Height 10.6mm
For Use With 5 x 20 mm Fuse
Series 100
Contact Plating Tin
Current Rating 10A
Voltage Rating 250V ac/dc
此產品已停售