Crowcon Gas Detection Battery Charger for Multigas Monitor Europe, UK, US

  • RS庫存編號 466-8464
  • 製造零件編號 E01839
  • 製造商 Crowcon
產品概覽和技術數據資料表
法例與合規
不適用
COO (Country of Origin): GB
產品詳細資訊

Gas Detection: Crowcon Tetra

The Tetra range of multi-gas personal detectors is ideal for users working in hazardous or confined environments with potential exposure to a range of toxic and flammable gases.

2, 3 or 4 gas versions available (Flammable FL, Oxygen O2, Hydrogen Sulphide H2S and Carbon Monoxide CO)
Easy to use single button operation with clear display guidance through operation
Robust – tough plastic construction with flexible internal assembly to resist shock and vibration, plus an overmoulded rubber layer for additional protection
Easy to read backlit graphic display
Indications of operating status can be viewed at a glance
Fully interchangeable intelligent sensor modules
90dBA audible alarm
Bright red/blue visual alarm

Internal vibrating alarm
2 levels of instantaneous alarm
Time weighted average alarm for 8 hours and 15 minutes averages
Peak level recall
LiON rechargable battery gives full 12 hours operation
30 day countdown warning for calibration due date
Water and dust resistant to IP65
IR link for RS-232

Note

Charger, 466-8464, must be ordered separately.

Supplied with

An integral belt/pocket clip.

Standards

EN50014, EN50020, EN50018, 94/9/EC

規格
Attribute Value
Accessory Type Battery Charger
Plug Type Europe, UK, US
For Use With Multigas Monitor
Hazardous Area Certification ATEX
3 現貨庫存,可於3工作日發貨。
單價 個
HK$ 379.92
(不含稅)
單位
Per unit
1 +
HK$379.92