- RS庫存編號:
- 167-0450
- 製造零件編號:
- B88069X2830S102
- 製造商:
- EPCOS
200 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:100)
HK$9.123
單位 | Per unit | Per Box* |
100 - 100 | HK$9.123 | HK$912.30 |
200 - 300 | HK$8.941 | HK$894.10 |
400 + | HK$8.762 | HK$876.20 |
* 參考價格 |
- RS庫存編號:
- 167-0450
- 製造零件編號:
- B88069X2830S102
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Miniature Gas Filled, B88069X Axial series
Very small size
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Series | EHV |
Suppressor Type | 2 Electrode Arrester |
Maximum Surge Current | 12kA |
DC Spark Over Voltage | 600V |
Impulse Spark Over Voltage | 1100 V, 950V |
Maximum Voltage Rating | 600 V dc |
Mounting Type | Through Hole |
Length | 6.05mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |