- RS庫存編號:
- 172-9761
- 製造零件編號:
- 2089-200-BLF
- 製造商:
- Bourns
此產品已停售
- RS庫存編號:
- 172-9761
- 製造零件編號:
- 2089-200-BLF
- 製造商:
- Bourns
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
2089 Series Gas Discharge Tube 3kA/2A
Compact axial device
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics
規格
Attribute | Value |
---|---|
Series | 2089 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 3kA |
DC Spark Over Voltage | 2000V |
Impulse Spark Over Voltage | <3000V |
Mounting Type | Axial |
Dimensions | 5.5 (Dia.) x 6mm |
Length | 6mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |