- RS庫存編號:
- 183-9353
- 製造零件編號:
- B88069X2900C103
- 製造商:
- TDK
295 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$15.032
單位 | Per unit | Per Pack* |
5 - 245 | HK$15.032 | HK$75.16 |
250 - 495 | HK$14.70 | HK$73.50 |
500 + | HK$14.384 | HK$71.92 |
* 參考價格 |
- RS庫存編號:
- 183-9353
- 製造零件編號:
- B88069X2900C103
- 製造商:
- TDK
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Standard size
Fast response time
High current rating
Stable performance over life
Very low capacitance
High insulation resistance
Applications
Branch exchange (MDF)
Line protection
Subscriber protection
Fast response time
High current rating
Stable performance over life
Very low capacitance
High insulation resistance
Applications
Branch exchange (MDF)
Line protection
Subscriber protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Series | A80-A600X |
Suppressor Type | 2 Electrode Arrester |
DC Spark Over Voltage | 600V |
Impulse Spark Over Voltage | 1400V |
Maximum Voltage Rating | 60 V |
Mounting Type | Socket Mount |
Dimensions | 8 Dia. x 6.1mm |
Depth | 8mm |
Height | 8.5mm |
Length | 6.1mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Capacitance | 1.5pF |