- RS庫存編號:
- 703-1067
- 製造零件編號:
- B88069X4920S102
- 製造商:
- EPCOS
當前暫無庫存,可於2024/9/26發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$15.244
單位 | Per unit | Per Pack* |
5 - 20 | HK$15.244 | HK$76.22 |
25 - 45 | HK$14.912 | HK$74.56 |
50 + | HK$14.588 | HK$72.94 |
* 參考價格 |
- RS庫存編號:
- 703-1067
- 製造零件編號:
- B88069X4920S102
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Miniature Gas Filled, B88069X Axial series
Very small size
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Series | EHV |
Suppressor Type | 2 Electrode Arrester |
Maximum Surge Current | 12kA |
DC Spark Over Voltage | 350V |
Impulse Spark Over Voltage | 650 V, 800V |
Maximum Voltage Rating | 350 V dc |
Mounting Type | Through Hole |
Length | 6.05mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |