- RS庫存編號:
- 768-7594
- 製造零件編號:
- 2056-35-B2LF
- 製造商:
- Bourns
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 768-7594
- 製造零件編號:
- 2056-35-B2LF
- 製造商:
- Bourns
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
2056 Series Gas Discharge Tube 5kA/5A
Light duty 3 electrode radial design
Low capacitance and insertion loss
Applications in Telecommunications, Industrial and Consumer electronics
Low capacitance and insertion loss
Applications in Telecommunications, Industrial and Consumer electronics
規格
Attribute | Value |
---|---|
Series | 2056 |
Suppressor Type | 3 Electrode Gas Discharge Tube |
Maximum Surge Current | 5kA |
DC Spark Over Voltage | 350V |
Impulse Spark Over Voltage | <750V |
Mounting Type | Radial |
Dimensions | 6.3 (Dia.) x 8.5mm |
Lead Pitch | 4.4mm |
Length | 8.5mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |