RS PRO EPDM Inside Bolt Gasket, 169mm Bore, 218mm Outer Diameter
- RS庫存編號:
- 268-3116
- 製造商:
- RS PRO
Price 毎包:5 个**
HK$274.20
3 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
Bag(s) | Per Bag | 每單位** |
---|---|---|
1 + | HK$274.20 | HK$54.84 |
** 參考價格
- RS庫存編號:
- 268-3116
- 製造商:
- RS PRO
不適用
- COO (Country of Origin):
- GB
RS PRO EPDM Gaskets
Introducing the range of RS PRO EPDM Gaskets, designed to create a reliable seal in a range of water pipe applications. They offer exceptional performance and ensure secure connections and effective sealing, thanks to precision engineering and design. These RS PRO gaskets are incredibly versatile, delivering ultimate reliability and performance in a wide range of industries and applications.
Features and Benefits:
- These RS PRO PN 16/40 gaskets are designed for a range of universal water pipe applications and offering adaptability and reliability in a range of sealing requirements across a multitude of industries and applications
- Made from WRAS approved EPDM material, the gaskets combine robustness with efficiency and are optimised for potable water applications, ensuring reliability and suitability for drinking water environments
- Thanks to the high-quality engineering, these gaskets ensure a secure seal and offer peace of mind in safeguarding a range of systems against leaks and potential disruptions which could cause downtime
- In addition to this, they have been specially designed with a cloth impression on both sides, enhancing their sealing capabilities and providing a safe and efficient solution for sealing critical connections
- All gaskets adhere to PN 16/40 standard which is one of the most widely used sizes od standard pipe gaskets
Applications:
Gaskets are integral in applications where a secure and reliable seal is needed between two or more surfaces. They are available in various materials, designs and sizes, dependant on the application they are being used for, and can also vary when temperature, pressure, chemical compatibility and environmental factors come into play. Gaskets are designed to prevent leaks, ensure proper insulation, and provide vibration dampening in various industries and applications like automotive and engine building, compressors and pumps, food industry, gas supply and water heating systems, and much more. They play a vital role in maintaining the integrity and safety of various systems and components.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Attribute | Value |
---|---|
Type | Inside Bolt |
Material | EPDM |
Inside Diameter | 169mm |
Outside Diameter | 218mm |
Thickness | 3mm |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +100°C |