Linear Technology LTC2412CGN#PBF, 24-bit Serial ADC Dual Differential Input, 16-Pin SSOP

  • RS庫存編號 153-3374
  • 製造零件編號 LTC2412CGN#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Analogue to Digital Converters 24 Bit, Linear Technology

The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool lets you evaluate the DC performance of the Delta-Sigma ADC.

· Ultralow noise
· I2C or SPI serial interface
· Downloadable QuikEval data acquisition and analysis software tool

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

規格
Attribute Value
Resolution 24-bit
Number of ADCs 2
Digital Interface Type Serial (SPI)
Number of Input Channels 2
Mounting Type Surface Mount
Sampling Rate 0.008ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3.3 V, 5 V
Package Type SSOP
Pin Count 16
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error 14ppm Vref
Length 4.98mm
Width 3.99mm
Dimensions 4.98 x 3.99 x 1.5mm
Maximum Operating Temperature +70 °C
Height 1.5mm
Minimum Operating Temperature 0 °C
當前暫無庫存,可於2020/4/7發貨,3 工作日送達。
單價 毎管:100 個
HK$ 62.834
(不含稅)
單位
Per unit
Per Tube*
100 +
HK$62.834
HK$6,283.40
* 參考價格