Linear Technology LTC2309CF#PBF, 12-bit ADC

  • RS庫存編號 153-3539
  • 製造零件編號 LTC2309CF#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Analogue to Digital Converters 12 Bit, Linear Technology

Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight channels and have a supported software and demo system available.

(SINAD, SNR and SFDR) Noise performance
Low power consumption
SAR analog to digital converter with sample rates up to 2.8 Msps
Pipeline analog to digital converter with sample rates up to 25 Msps
Single to multiple channels
Parallel or serial SPI interface
ADCs: supported demo system and evaluation software
Compact size

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

規格
Attribute Value
Resolution 12-bit
Number of ADCs 8
Digital Interface Type Serial (I2C)
Number of Input Channels 8
Mounting Type Surface Mount
Sampling Rate 14ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type TSSOP
Pin Count 20
Input Signal Type Differential, Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±1LSB
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Height 0.95mm
Width 4.5mm
Dimensions 6.6 x 4.5 x 0.95mm
Length 6.6mm
444 現貨庫存,可於3工作日發貨。
單價 毎管:74 個
HK$ 40.262
(不含稅)
單位
Per unit
Per Tube*
74 +
HK$40.262
HK$2,979.388
* 參考價格