Linear Technology LTC2990CMS#PBF, 14-bit ADC

  • RS庫存編號 155-7744
  • 製造零件編號 LTC2990CMS#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Analogue to Digital Converters 14 Bit, Linear Technology

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

規格
Attribute Value
Resolution 14-bit
Number of ADCs 4
Digital Interface Type Serial (I2C)
Mounting Type Surface Mount
Typical Single Supply Voltage 2.9 → 5.5 V
Package Type MSOP
Pin Count 10
Input Signal Type Differential, Single Ended
Input Type Temperature, Voltage
Power Supply Type Single
Integral Nonlinearity Error 2LSB
Width 3mm
Minimum Operating Temperature 0 °C
Length 3mm
Height 0.86mm
Maximum Operating Temperature +70 °C
Dimensions 3 x 3 x 0.86mm
350 現貨庫存,可於3工作日發貨。
單價 毎管:50 個
HK$ 30.677
(不含稅)
單位
Per unit
Per Tube*
50 +
HK$30.677
HK$1,533.85
* 參考價格