Linear Technology LTC1609AISW#PBF, 16-Bit ADC

  • RS庫存編號 158-0360
  • 製造零件編號 LTC1609AISW#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

Analogue to Digital Converters 16 Bit, Linear Technology

Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to be directly interfaced without external amplifiers. They are ultralow noise with either an I2C or SPI serial interface. The QuikEval data acquisition and analysis software tool lets you evaluate the Delta-Sigma ADC DC performance.
The Linear Technology SAR ADC has sample rates up to 5Msps, the single/multiple and simultaneous sampling ADCs facilitating I2C, serial SPI and parallel interface. The SAR Analogue to Digital converter offer a low offset and gain error. Power saving devices that offer the longer acquisition times enabling pairing with slower speed ADC drivers.

· SAR analog to digital converter
· Delta Sigma Analog to Digital Converter
· High-speed pipeline analog to digital converter
· Noise performance (SINAD, SNR and SFDR)
· Low power consumption
· Compact package
· SAR DC performance INL (Integral Non-Linearity) and DNL (differential Non-Linearity)
· ADCs: supported demo system and evaluation software

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

規格
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 200ksps
Architecture SAR
Typical Single Supply Voltage 4.75 → 5.25 V
Package Type SOIC
Pin Count 20
Input Signal Type Single Ended
Input Type Current, Voltage
Power Supply Type Single
Integral Nonlinearity Error ±2LSB
Length 13mm
Width 7.6mm
Height 2.26mm
Dimensions 13 x 7.6 x 2.26mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
本地庫存暫不足,貨期請向RS查詢
單價 毎管:38 個
HK$ 293.079
(不含稅)
單位
Per unit
Per Tube*
38 +
HK$293.079
HK$11,137.002
* 參考價格