- RS庫存編號:
- 170-8175
- 製造零件編號:
- ICL7135CPIZ
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 170-8175
- 製造零件編號:
- ICL7135CPIZ
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
4-1/2 Digit ADC and Display Drivers, Intersil
An Analogue to Digital Converter featuring low power and high conversion speed. With differing versions designed for use with either an LCD Liquid Crystal Display) or LED (Light Emitting Diode) display, the A/D Converter boasts enhanced display stability.
Analogue to Digital Converters - Intersil
規格
Attribute | Value |
---|---|
Architecture | Dual Slope |
Number of ADCs | 1 |
Resolution | 4.5 digit |
Sampling Rate | 0.002ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 28 |
Digital Interface Type | BCD Output |
Dimensions | 39.7 x 14.73 x 4.95mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |