Analog Devices AD7274BRMZ, 12-bit Serial ADC, 8-Pin MSOP

  • RS庫存編號 709-6263
  • 製造零件編號 AD7274BRMZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Analogue to Digital Converters 12 Bit, Single, 1.25MSPS to 500MSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

規格
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 3000ksps
Architecture SAR
Typical Single Supply Voltage 3 V
Package Type MSOP
Pin Count 8
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1LSB
Width 3mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 0.85mm
Length 3mm
Dimensions 3 x 3 x 0.85mm
9 現貨庫存,可於3工作日發貨。
單價 個
HK$ 74.88
(不含稅)
單位
Per unit
1 - 9
HK$74.88
10 - 99
HK$67.38
100 - 249
HK$64.40
250 - 499
HK$61.04
500 +
HK$57.96
包裝方式: