- RS庫存編號:
- 761-3919
- 製造零件編號:
- MAX5104CEE+
- 製造商:
- Maxim Integrated
可供預購。
已增加
單價 个
HK$75.47
單位 | Per unit |
1 - 49 | HK$75.47 |
50 - 99 | HK$73.96 |
100 - 199 | HK$72.45 |
200 - 399 | HK$71.02 |
400 + | HK$69.60 |
- RS庫存編號:
- 761-3919
- 製造零件編號:
- MAX5104CEE+
- 製造商:
- Maxim Integrated
法例與合規
產品詳細資訊
Digital to Analogue Converters 12 Bit, Maxim Integrated
Digital to Analogue Converters - Maxim Integrated
規格
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Conversion Rate | 10MHz |
Full Scale Error | ±1LSB |
Integral Nonlinearity Error | ±4LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Maximum Settling Time | 12µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 4.5 → 5.5 V |
Power Supply Type | Single |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |