Linear Technology LTC1448CS8#PBF, 2-Channel 12 bit Serial DAC, 8-Pin SOIC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Digital to Analogue Converters 12 Bit, Linear Technology

Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC performance offers fast settling time, low glitch impulse and crosstalk.

· Low power consumption
· Compact package
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Some features include:
Integrated high precision references
power-on-reset to zero-scale
mid-scale
Hi-Z options and software selectable output spans (SoftSpan)

Digital to Analogue Converters - Linear Technology

規格
Attribute Value
Resolution 12 bit
Number of DAC Channels 2
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Typical Single Supply Voltage 2.7 to 5.5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 8
Maximum Settling Time 14µs
Full Scale Error ±0.5LSB
Minimum Operating Temperature 0 °C
Integral Nonlinearity Error ±5.5LSB
Dimensions 5.004 x 3.988 x 1.502mm
Length 5mm
Maximum Operating Temperature +70 °C
Width 3.988mm
Height 1.502mm
100 現貨庫存,可於3工作日發貨。
單價 毎管:100 個
HK$ 96.872
(不含稅)
單位
Per unit
Per Tube*
100 +
HK$96.872
HK$9,687.20
* 參考價格