- RS庫存編號:
- 758-9468
- 製造零件編號:
- 2SD300C17A0
- 製造商:
- CT Concept
此產品已停售
- RS庫存編號:
- 758-9468
- 製造零件編號:
- 2SD300C17A0
- 製造商:
- CT Concept
法例與合規
產品詳細資訊
SCALE-2 Driver Core, CT-Concept
Driver cores are modules equipped with all the basic functions of a driver, such as electrical separation, protective functions, DC/DC converters, etc.
They are mounted on a circuit board containing all the additional components required to match the driver to specific IGBTs or applications
Driver cores include an input interface, gate resistors, active clamping, etc.
Some are also suited for driving power MOSFETs
They are mounted on a circuit board containing all the additional components required to match the driver to specific IGBTs or applications
Driver cores include an input interface, gate resistors, active clamping, etc.
Some are also suited for driving power MOSFETs
MOSFET & IGBT Drivers, CT-Concept
規格
Attribute | Value |
---|---|
Output Current | 30 A |
Supply Voltage | 15V |