- RS庫存編號:
- 758-9487
- 製造零件編號:
- 2SP0115T2B0-17
- 製造商:
- CT Concept
此產品已停售
- RS庫存編號:
- 758-9487
- 製造零件編號:
- 2SP0115T2B0-17
- 製造商:
- CT Concept
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
SCALE-2 Plug-and-Play Drivers, CT-Concept
Plug-and-Play Drivers are complete ready-to-use IGBT drivers that have been perfectly matched to a large selection of IGBTs
They are available for high-power and high-voltage IGBT modules
A complete solution IGBT drivers, equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, etc.
Users only need to mount them onto the corresponding IGBT module. the system can then be put into immediate operation with no further development or matching effort
They are available for high-power and high-voltage IGBT modules
A complete solution IGBT drivers, equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, etc.
Users only need to mount them onto the corresponding IGBT module. the system can then be put into immediate operation with no further development or matching effort
MOSFET & IGBT Drivers, CT-Concept
規格
Attribute | Value |
---|---|
Output Current | 15 A |
Supply Voltage | 15V |
Pin Count | 20 |