- RS庫存編號:
- 161-0918
- 製造商:
- RS PRO
- RS庫存編號:
- 161-0918
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Heavy duty aluminium diecast boxes for industrial, control and mechanical engineering applications. Ideal for extreme conditions.
Aluminium Alloy
Tongue and groove construction
Lid incorporates a recessed gasket seal
PCB pillars in base
Low draught angle provides for maximum internal volume
Neoprene gasket for IP65 seal
Tongue and groove construction
Lid incorporates a recessed gasket seal
PCB pillars in base
Low draught angle provides for maximum internal volume
Neoprene gasket for IP65 seal
規格
Attribute | Value |
---|---|
Body Material | Aluminium Alloy |
External Length | 222.5 mm |
External Height | 54.7 mm |
External Width | 145.8 mm |
External Dimensions | 222.5 x 145.8 x 54.7mm |
IP Rating | IP65 |
Colour | Silver |
Lid Colour | Silver |
Shielded | Yes |
Gasket Material | Neoprene |