Better World
Schneider Electric SPacial S3CM Series Grey Steel General Purpose Enclosure, IP54, IK10, 250 x 600 x 110mm
- RS庫存編號:
- 211-0844
- 製造零件編號:
- NSYCMT2560110
- 製造商:
- Schneider Electric
當前暫無庫存,可於2024/6/25發貨,4 工作日送達。
單價 个
HK$7,119.92
單位 | Per unit |
1 + | HK$7,119.92 |
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 211-0844
- 製造零件編號:
- NSYCMT2560110
- 製造商:
- Schneider Electric
法例與合規
不適用
- COO (Country of Origin):
- ES
產品詳細資訊
Schneider Electric Spacial S3CN Range Control Keyboard General Purpose Enclosures.
From schneider Electric this is the Spacial S3CM series of general purpose enclosures including HMI (human-machine interface) multi-purpose enclosures. The Spacial S3CM provide you with the solution to safely store your industrial equipment such as display screens, keyboards, lights, push buttons, including various other operator equipment.
Spacial S3CN General Purpose Enclosure Features and Benefits.
- Complete enclosure solution.
- Efficient and comfortable operator environment.
- Protects and adds security for equipment.
- HMI equipment protection.
Other Schenider Electric Enclosure Equipment Available.
HMI, Control enclosures, Control desks, PC Racks.
General Purpose Spacial S3CN Applications.
- Food and beverage.
- Industry.
- Industrial and commercial machinery.
NSYCMT2560110 Spacial S3CN Steel General Purpose Enclosure / Box Keyboard Model.
- Spacial range.
- Compatible with Spacial S3CM.
- Multi-purpose.
- Mounting and fixing on a Control enclosure.
- Made from steel with an Epoxy Polyester power coating.
- Front face and trim of the enclosure made from aluminium.
- Enclosure body is Grey RAL 7035, Front face and trim is Grey RAL 7040.
- Operating angle of 120°.
- Enclosure weight of 8.578 kg.
- IP 54.
- IK10.
What is supplied?
- Fixing elements.
- 1 x Enclosure general purpose box.
- 2 x enclosure brackets.
- 1 x enclosure trim rail.
- 1 x enclosure hose for the cable entry.
規格
Attribute | Value |
---|---|
Body Material | Steel |
External Height | 250 mm |
External Width | 600 mm |
External Dimensions | 250 x 600 x 110mm |
Range | Spacial |
IP Rating | IP54 |
Colour | Grey |
Series | SPacial S3CM |
Better World Verification | Green Premium |
Better World Product | Yes |
IK Rating | IK10 |
RAL Code | RAL 7035 |