- RS庫存編號:
- 230-1161
- 製造零件編號:
- 1054702
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/6/4發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$262.22
單位 | Per unit | Per Pack* |
5 + | HK$262.22 | HK$1,311.10 |
* 參考價格 |
- RS庫存編號:
- 230-1161
- 製造零件編號:
- 1054702
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
The Phoenix Contact snap-in locking vented enclosure of the ECS family has IP66/67/69 ratings when mated with associated faceplate. This housing design supports the installation of a range of PCB thicknesses for high application diversity. It has integrated pressure compensation membrane for fluctuating ambient pressures. It provides effective protection of electronics against thermal and mechanical influences. It has 172 x 116 x 64 mm dimensions (H x W x D).
It has optional accessories for wall and mast mounting
It is suitable for outdoor/indoor applications
It is suitable for outdoor/indoor applications
規格
Attribute | Value |
---|---|
Series | ECS |