- RS庫存編號:
- 322-0667
- 製造零件編號:
- P-1612BA(09)
- 製造商:
- Hirose
此產品已停售
- RS庫存編號:
- 322-0667
- 製造零件編號:
- P-1612BA(09)
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
規格
Attribute | Value |
---|---|
Number of Contacts | 12 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 2.5mm |
Termination Method | Solder |
Current Rating | 3A |
Housing Material | DAP |
Voltage Rating | 300 V ac |
Length | 30mm |
Width | 30mm |
Depth | 10mm |
Contact Material | Brass |
Series | 1600 |
Contact Plating | Silver |
Dimensions | 30 x 10 x 14.5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |