- RS庫存編號:
- 188-4819
- 製造零件編號:
- MIKROE-3377
- 製造商:
- MikroElektronika
當前暫無庫存,可於2024/6/27發貨,3 工作日送達。
已增加
單價 个
HK$237.35
單位 | Per unit |
1 - 4 | HK$237.35 |
5 - 9 | HK$228.65 |
10 + | HK$220.44 |
- RS庫存編號:
- 188-4819
- 製造零件編號:
- MIKROE-3377
- 製造商:
- MikroElektronika
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
This GPS/GLONASS/3G Active External Antenna is an excellent choice for all GPS/GLONASS/GSM/3G Click boards™ from our offer. It offers an excellent GSM and 3G signal reception with the outstanding GPS positioning. The GLONASS positioning system signals are also available with this antenna. Featuring an active band filtering and robust design with a screw mount and adhesive on the base, it is a perfect choice when reinforced signal reception is required for both positioning and communication. It has a separate line for each feature.
規格
Attribute | Value |
---|---|
Antenna Physical Form | Disc |
Antenna Mounting Type | Through Hole/Bolted |
Antenna Directivity | Omnidirectional |
RF Protocols | GPS |
Gain | 5dBi |
Minimum Operating Temperature | - 25°C |
Maximum Operating Temperature | 65°C |
Height | 14.10mm |
Series | MIKROE |
Dimensions | 75 (Dia.) x 14.10mm |