- RS庫存編號:
- 205-3332
- 製造零件編號:
- GPS_WP/TRK/SMA_3-0
- 製造商:
- CTi
- RS庫存編號:
- 205-3332
- 製造零件編號:
- GPS_WP/TRK/SMA_3-0
- 製造商:
- CTi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The CTi Waterproof GPS Active Antenna with a filtered LNA.
Frequency: 1575.42MHz
LNA Gain (at 5V): 27dB Nominal
LNA Noise Figure: 1.5dB (Typ.)
IP Rating: IP67 (Waterproof)
Supply Voltage: 3 – 5V
Supply Current: 15mA Max.
Impedance: 50?
LNA Gain (at 5V): 27dB Nominal
LNA Noise Figure: 1.5dB (Typ.)
IP Rating: IP67 (Waterproof)
Supply Voltage: 3 – 5V
Supply Current: 15mA Max.
Impedance: 50?
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Connector Type | SMA |
Antenna Physical Form | Dome |
Antenna Mounting Type | Magnetic |
Lead Length | 100mm |
Antenna Directivity | Omnidirectional |
RF Protocols | GPS |
Gain | 3dBi |
Minimum Operating Temperature | - 40°C |
Maximum Operating Temperature | 85°C |
Series | GPS_WP/TRK |
Dimensions | 54 x 44 x 15mm |