- RS庫存編號:
- 190-2629
- 製造零件編號:
- 972307100
- 製造商:
- Hirschmann Test & Measurement
當前暫無庫存,可於2024/6/21發貨,3 工作日送達。
已增加
單價 个 (以毎盒:100)
HK$193.40
單位 | Per unit | Per Box* |
100 - 100 | HK$193.40 | HK$19,340.00 |
200 - 300 | HK$188.565 | HK$18,856.50 |
400 + | HK$185.664 | HK$18,566.40 |
* 參考價格 |
- RS庫存編號:
- 190-2629
- 製造零件編號:
- 972307100
- 製造商:
- Hirschmann Test & Measurement
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
KLEPS 2700 4 mm Safety Clamp Test Tip
Safety system clamp-type test probe with two-part test clamp
The sprung stainless steel tip can contact insulated cables from 0.25 → 1.5 mm2 (Ø 3.5 mm) without the need for stripping
Socket connector made from brass
Voltage rating: AC/DC 1000 V
Current rating: 10 A
Temperature range: -25 °C → +80 °C
IEC 61010 1000 V CATIII
The sprung stainless steel tip can contact insulated cables from 0.25 → 1.5 mm2 (Ø 3.5 mm) without the need for stripping
Socket connector made from brass
Voltage rating: AC/DC 1000 V
Current rating: 10 A
Temperature range: -25 °C → +80 °C
IEC 61010 1000 V CATIII
規格
Attribute | Value |
---|---|
Product Type | Grabber Clip |
Tip Type | Split Clamp |
Colour | Black |
Current Rating | 10A |
Voltage Rating | 1kV |
Contact Material | Stainless Steel |
Probe Socket Size | 4mm |
Insulation Material | PBT |
Length | 162mm |