- RS庫存編號:
- 200-7817
- 製造零件編號:
- 972306100
- 製造商:
- Hirschmann Test & Measurement
- RS庫存編號:
- 200-7817
- 製造零件編號:
- 972306100
- 製造商:
- Hirschmann Test & Measurement
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Hirschmann Test & Measurement Grabber Clip
The Hirschmann Test & Measurement black grabber clip is a clamp-type, test probe with rotating grip jaws and a flexible shaft. The grip jaws have a special form that allows clamping of pins and wires up to a maximum of 3.9mm. It has a voltage rating of 1kV and current rating of 4A.
Warning:
Should not be used for testing circuits of more than 50VAC. While testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Warning:
Should not be used for testing circuits of more than 50VAC. While testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Features and Benefits
Contact resistance is 50mohm
Nickel grip jaws
PBT insulation material
Probe socket size
Spring steel contact
Tip size of 3.9mm
Nickel grip jaws
PBT insulation material
Probe socket size
Spring steel contact
Tip size of 3.9mm
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IEC 1010 part 2-031
UL94 V-0
BS EN 61340-5-1:2007
IEC 1010 part 2-031
UL94 V-0
規格
Attribute | Value |
---|---|
Product Type | Grabber Clip |
Tip Type | Pincers |
Colour | Black |
Current Rating | 4A |
Voltage Rating | 1kV |
Contact Material | Steel |
Tip Size | 3mm |
Probe Socket Size | 4mm |
Insulation Material | PBT |
Length | 161mm |