- RS庫存編號:
- 455-0559
- 製造零件編號:
- AC283
- 製造商:
- Fluke
- RS庫存編號:
- 455-0559
- 製造零件編號:
- AC283
- 製造商:
- Fluke
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
SureGrip Pincer Clip Set
SureGrip accessories are designed to improve steadiness in slippery hands. The rubber overmolded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory.
One pair (red, black) of nickel plated pincers open to 5mm
11.4cm flexible insulated shaft
Recommended for use with TL222 and TL224 test leads
CAT IV 600V Cat III 1000V 1A rating. UL listed
11.4cm flexible insulated shaft
Recommended for use with TL222 and TL224 test leads
CAT IV 600V Cat III 1000V 1A rating. UL listed
規格
Attribute | Value |
---|---|
Colour | Black/Red |
Current Rating | 1A |
Voltage Rating | 1kV |
Contact Material | Nickel |
Insulation Material | Rubber |