4D Systems SK-gen4-32DT-PI, Gen4 Diablo16 3.2in Resistive Touch Screen Starter Kit for Raspberry Pi

  • RS庫存編號 106-5292
  • 製造零件編號 SK-gen4-32DT-PI
  • 製造商 4D Systems
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

3.2 inch LCD Display Starter Kit for Raspberry Pi (gen4-uLCD-32DT-PI)

The starter kit SK-gen4-32DT-PI from 4 D Systems is intended for the Raspberry Pi (see RS 896-8660). The Kit offers a Diablo16 integrated 3.2 in display module with accessories included. The Gen4 uLCD module has a resistive touch display and allows you to explore the 4D Workshop4 environments that help access all the features with your application.

With the Designer environment, you can use all the features of the display. The micro-SD card available is for displaying images, video and sound. Data logging can be achieved via a programming cable or adapter letting you download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The micro SD card can be used though for storage or even changing to one of the other program environments.

The 3.2” Diablo16 display module works with the 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. It comes complete with gen4-PA, gen4-IB and the 4D Serial Pi adapter along with other accessories.

In the box
Gen4 Integrated Display Module: gen4-uLCD-32DT Display with resistive touch
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide

Feature List
Display Size: 3.2”
Controller: Diablo16
Display Resolution: 240 x 320
Display Brightness: ∼257 nits
Backlight LEDs: 1 x 6
Touch: Resistive
Connector: 30 way FPC
Display Viewing Area (mm): 64.8 x 48.6
Module Dimensions (mm): 95.7 x 57.1 x 7.4
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C

4D Systems gen4 LCD Display Modules

規格
Attribute Value
Diagonal Display Size 3.2in
Display Technology Resistive Touch Screen
Kit Classification Starter Kit
Kit Name Gen4 Diablo16
For Use With Raspberry Pi
此為已停產產品