Grinn GEB.LCD.01.01, Chiliboard LCD Sandwich 5in Resistive Touch Screen Sandwich for chiliBoard, liteBoard
- RS庫存編號:
- 134-8752
- 製造零件編號:
- GEB.LCD.01.01
- 製造商:
- Grinn
此產品已停售
- RS庫存編號:
- 134-8752
- 製造零件編號:
- GEB.LCD.01.01
- 製造商:
- Grinn
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
chiliboard LCD Screen Sandwich
chiliboard LCD sandwich by Grinn is suitable for use with chiliboard and liteboard.
Features
Suitable for both: chiliboard and liteboard
LCD panel with resolution 800 x 480 pixels and 24-bit colour
LCD screen parameters (Riverdi: RVT50AQTNWR00):
5-inch display size
Dimensions: 120.70 (L) ´ 75.80 (W) ´ 4.30 (H) mm
Viewing area: 108.0 (L) ´ 64.8 (H) mm
Resolution: 800 x 480 pixels
Panel type: LCD
Contrast ratio: 500:1
Brightness: 480cd/m2
Resistive touchscreen
Backlight control switch
Build-in audio codec from Texas Instruments TLV320AIC3204
Audio codec TLV320AIC3204 features:
Stereo Audio DAC with 100 dB SNR
4.1 mW Stereo 48ksps Playback
Stereo Audio ADC with 93 dB SNR
6.1 mW Stereo 48ksps ADC Record
PowerTune™
Build-in expander from Microchip MCP2300 (5 buttons)
Operating temperature range (C): -20 to 70
LCD panel with resolution 800 x 480 pixels and 24-bit colour
LCD screen parameters (Riverdi: RVT50AQTNWR00):
5-inch display size
Dimensions: 120.70 (L) ´ 75.80 (W) ´ 4.30 (H) mm
Viewing area: 108.0 (L) ´ 64.8 (H) mm
Resolution: 800 x 480 pixels
Panel type: LCD
Contrast ratio: 500:1
Brightness: 480cd/m2
Resistive touchscreen
Backlight control switch
Build-in audio codec from Texas Instruments TLV320AIC3204
Audio codec TLV320AIC3204 features:
Stereo Audio DAC with 100 dB SNR
4.1 mW Stereo 48ksps Playback
Stereo Audio ADC with 93 dB SNR
6.1 mW Stereo 48ksps ADC Record
PowerTune™
Build-in expander from Microchip MCP2300 (5 buttons)
Operating temperature range (C): -20 to 70
Grinn
規格
Attribute | Value |
---|---|
Diagonal Display Size | 5in |
Display Technology | Resistive Touch Screen |
Kit Classification | Sandwich |
Kit Name | Chiliboard LCD Sandwich |
For Use With | chiliBoard, liteBoard |