Texas Instruments LM3404HVEVAL/NOPB, Development Kit

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

LM3404/LM3404HV, 1A Regulator for High Brightness LEDs Evaluation Board

The LM3404 or LM3404HV Evaluation Board of the buck regulators derive controlled current source designed to drive a series string of high power, high brightness LEDs (HBLEDs) such as the Luxeon™ K2 Emitter at forward currents of up to 1.0A.

Integrated 1.0A MOSFET
Voltage Input range 6V to 42V (LM3404)
Voltage Input range 6V to 75V (LM3404HV)
1.2A Output Current Over Temperature
Cycle-by-Cycle Current Limit
No Control Loop Compensation Required
Separate PWM Dimming and Low Power Shutdown
Supports all-ceramic output capacitors and capacitor-less outputs
Thermal shutdown protection

LED Driver Evaluation Boards, Texas Instruments

規格
Attribute Value
Kit Classification Development Kit
暫時缺貨-將在補貨後發貨。
單價 個
HK$ 407.09
(不含稅)
單位
Per unit
1 +
HK$407.09