- RS庫存編號:
- 865-5897
- 製造零件編號:
- VM801P43A-BK
- 製造商:
- Bridgetek
此產品已停售
- RS庫存編號:
- 865-5897
- 製造零件編號:
- VM801P43A-BK
- 製造商:
- Bridgetek
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
EVE, Embedded Video Engine Plus
The VM801P is a Graphics Display Development Kit by FTDI chip that is designed to work alongside the FT801. It is used to develop and demonstrate the functionality of the FT801 Embedded Video Engine, EVE. The VM801P is a stand-alone display system which has a flash based microcontroller on board, thus providing a fully integrated display system that is ready to go.
The VM801P supports many I/O daughter cards or shields for expanding external interfacing and control. These shields use 1 or 2 Micro-MaTch miniature connectors to interface to the VM801P main module. Users will be able to purchase shields from FTDI Chip in the coming months, or alternatively can build their own shield for specific applications.
The VM801P series of modules support 2 different LCD panel size options and are designed for industrial or commercial environments with precision fitted bezels in either black (-BK) or pearl (-PL).
The VM801B43A-xx is the 4.3 LCD and the VM801B50A-xx is the 5.0 LCD
The VM801P utilises the FTDI FT801 Embedded Video Engine, EVE. Graphic, audio and capacitive touch features of the FT801 chip can be accessed with the VM801P.
The VM801P supports many I/O daughter cards or shields for expanding external interfacing and control. These shields use 1 or 2 Micro-MaTch miniature connectors to interface to the VM801P main module. Users will be able to purchase shields from FTDI Chip in the coming months, or alternatively can build their own shield for specific applications.
The VM801P series of modules support 2 different LCD panel size options and are designed for industrial or commercial environments with precision fitted bezels in either black (-BK) or pearl (-PL).
The VM801B43A-xx is the 4.3 LCD and the VM801B50A-xx is the 5.0 LCD
The VM801P utilises the FTDI FT801 Embedded Video Engine, EVE. Graphic, audio and capacitive touch features of the FT801 chip can be accessed with the VM801P.
FT801 for graphics, audio and touch processing
ATMEGA328P system microcontroller operating at 5V/16MHz supporting Arduino libraries
5 point Capacitive Touch screen LCD panel
Backlight LED driver
Audio power amplifier and micro speaker
FT232R USB serial port for firmware upgrade
Micro-SD socket for application storage, including 4GByte SD Card pre-loaded with sample applications
Battery backed Real Time Clock
2x Micro-MaTch miniature connectors for daughter card expansion
5V power supply from micro-USB or battery connector
Precision fitted bezel in black(-BK) or pearl (-PL)
ATMEGA328P system microcontroller operating at 5V/16MHz supporting Arduino libraries
5 point Capacitive Touch screen LCD panel
Backlight LED driver
Audio power amplifier and micro speaker
FT232R USB serial port for firmware upgrade
Micro-SD socket for application storage, including 4GByte SD Card pre-loaded with sample applications
Battery backed Real Time Clock
2x Micro-MaTch miniature connectors for daughter card expansion
5V power supply from micro-USB or battery connector
Precision fitted bezel in black(-BK) or pearl (-PL)
規格
Attribute | Value |
---|---|
Diagonal Display Size | 4.3in |
Display Technology | Capacitive Touch Screen |
Kit Classification | Evaluation Module |
Kit Name | FT801 Basic EVE |