SKF Mineral Oil Grease 125 ml System 24 LAGD 125 Cartridge

  • RS庫存編號 134-7563
  • 製造零件編號 LAGD125/FP2
  • 製造商 SKF
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): FI
產品詳細資訊

SKF LAGD System 24 Grease

Single point lubricators offer flexibility in many applications as they automatically deliver the correct amount of grease to a single point. The LAGD series of gas driven single point automatic lubricators from SKF provide tool free activation and time setting. The units are supplied ready to use and are filled with a wide range of SKF lubricants.

Features and Benefits

• Dispense rate from 1 to 12 months • Stoppable or adjustable
• Transparent container allowing visual inspection
• Compact size
• Greases and chain oils available
• SKF DialSet for correct dispense rate

Product Application Information

SKF system 24 lubricators are ideal for use in restrictive and hazardous locations due to their compact size.
Typical applications include electric motors, conveyors, cranes, chains, elevators and bearing housings.

Approvals

ATEX approved for zone 0

Bearing Grease

規格
Attribute Value
Trade Name System 24 LAGD 125
Package Type Cartridge
Grease Type Mineral Oil
Package Size 125 ml
Product Form Paste
Minimum Operating Temperature -20°C
Food Processing Safe No
Maximum Operating Temperature +60°C
32 現貨庫存,可於3工作日發貨。
單價 個
HK$ 319.18
(不含稅)
單位
Per unit
1 - 4
HK$319.18
5 - 9
HK$306.47
10 - 24
HK$299.99
25 +
HK$293.63