- RS庫存編號:
- 203-5780
- 製造零件編號:
- GENOA-SUPSEED-WIDE-CASED-1CH-01.
- 製造商:
- Intelligent LED Solutions
- RS庫存編號:
- 203-5780
- 製造零件編號:
- GENOA-SUPSEED-WIDE-CASED-1CH-01.
- 製造商:
- Intelligent LED Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Genoa LED Grow Light - 90 degree Lens, Supplemental Seeding Wide Lens
The Genoa LED grow light from IHS is a lightweight yet robust wide lens LED light ideal for seeding. Designed for simple installation in small greenhouses and polytunnels, the Genoa LED grow light features an integrated heatsink providing optimal thermal management and optical design. This versatile LED grow light utilises industry leading LEDs from OSRAM Opto Semiconductors, providing a powerful yet energy efficient lighting solution. With IK08 and IP65 protection, the Genoa LED grow light can be used in a wide range of environments and horticultural applications.
Feature and Benefits
336 energy efficient and industry leading LEDs
90 Degree Wide Beam Angle for excellent light coverage
IK08 impact resistance and IP65 protection ideal for use in a range of environments
Lifetime (L70/B50): 50,000 h
Operating temperature range: -30 to 45 °C
CE marked
Dimensions (LxH): 339mm x 233mm
Weight: 2.8kg
90 Degree Wide Beam Angle for excellent light coverage
IK08 impact resistance and IP65 protection ideal for use in a range of environments
Lifetime (L70/B50): 50,000 h
Operating temperature range: -30 to 45 °C
CE marked
Dimensions (LxH): 339mm x 233mm
Weight: 2.8kg
Applications
The Genoa LED grow light is designed to replicate crucial wavelengths for their end application. We are assuming the end application has no daylight, and these products offer the only source of useable wavelengths. In this case we are supplementing our existing products with a broader spectrum to help mimic natural sunlight. The Genoa grow light is ideal for use in horticultural lighting applications including environmental chambers, poly tunnels, greenhouses, indoor farming, schools and universities, research institutes and indoor home growing.
What is the colour profile?
35% Deep Blue (450nm) & 25% White (CRI70/4000k) & 25% Hyper Red (660nm) & 15% Far Red (730nm).
How to install
The lamp is designed to be suspended from the ceiling using a chain or similar (not supplied). The lamp is supplied with the LED driver already connected. No internal connections are required by the installer. As the hanging eye is not fitted during transit to prevent damage this will need to be installed before use. Simply screw the eye into the threaded hole in the top of the lamp. The hook should thread fully into the hole. Locate the locking screw on the side of the hole and loosen it if necessary, to allow the hook to be threaded fully into the hole. Once the hook is fully inserted and tight, tighten the locking screw to stop the hook from moving.
規格
Attribute | Value |
---|---|
Lamp Type | LED |
Number of LEDs | 336 |
Series | Genoa |
Lens Angle | Wide |
Beam Angle | 90° |
Plant Growth Stage | Seeding |