- RS庫存編號:
- 789-4587
- 製造商:
- RS PRO
- RS庫存編號:
- 789-4587
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO Close Quarters Hacksaw with HSS Blade
Need to cut metal or plastic in a confined space? This close-quarters hacksaw from RS PRO is ideal for use in difficult-to-access areas.
The lightweight but durable aluminium alloy frame is fitted with an ergonomic rubber handle, to make the saw easy to use and reduce fatigue on the hand. It works with 10-inch blades and comes supplied with a 32 teeth-per-inch, high-speed steel (HSS) blade. It's also fitted with a quick-release blade mechanism, to help speed up your workflow.
The hacksaw meets American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic control standards, meaning it won't damage equipment via electrostatic discharge. Hacksaws of this kind are used for work in close quarters in all kinds of industrial environments.
The lightweight but durable aluminium alloy frame is fitted with an ergonomic rubber handle, to make the saw easy to use and reduce fatigue on the hand. It works with 10-inch blades and comes supplied with a 32 teeth-per-inch, high-speed steel (HSS) blade. It's also fitted with a quick-release blade mechanism, to help speed up your workflow.
The hacksaw meets American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic control standards, meaning it won't damage equipment via electrostatic discharge. Hacksaws of this kind are used for work in close quarters in all kinds of industrial environments.
Features and Benefits
• Blade included
• HSS blade material
• Ergonomic handle type
• 32 teeth per inch
• Weight of 160 g
• HSS blade material
• Ergonomic handle type
• 32 teeth per inch
• Weight of 160 g
規格
Attribute | Value |
---|---|
Number of Teeth per Inch | 32 |
Saw Type | Hacksaw |
Blade Material | HSS |