SS549AT Honeywell,, Unipolar Hall Effect Sensor, 3.8 → 30 V dc, 3-Pin SOT-89

  • RS庫存編號 874-9081
  • 製造零件編號 SS549AT
  • 製造商 Honeywell
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MX
產品詳細資訊

Honeywell SS500 Series Hall Effect Sensors

The Honeywell SS500 Series are low-cost Hall-effect sensors in a SOT-89B surface-mount package. These compact devices are thermally balanced over the full operating temperature range and the open-collector outputs are easily interfaced with a wide variety of electronic circuits

Hall Effect Sensors, Honeywell

規格
Attribute Value
Magnetic Type Unipolar
Mounting Type Surface Mount
Pin Count 3
Minimum Magnetic Sensor Release Point 235 Gs
Maximum Magnetic Sensor Operating Point 440 Gs
Minimum Operating Supply Voltage 3.8 V dc
Maximum Operating Supply Voltage 30 V dc
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Package Type SOT-89
Typical Magnetic Sensor Hysteresis 30 Gs
此產品已停售