- RS庫存編號:
- 855-8147
- 製造商:
- Banner
此產品已停售
- RS庫存編號:
- 855-8147
- 製造商:
- Banner
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
B2N10H Inclination Sensors
The B2N10H series is able to measure inclination over dual axis. Its functional principle is based on a wear-free semi-conducting sensor element making it very durable. They have a wide voltage input of 10 to 30 Vdc making them suitable for many applications.
Features:
Plastic, PC
Zero point calibration +/- 5°
Two analogue outputs
M12 x 1 male connector
Protection rating: IP68 / IP69K
Operating temperature range: -30 to +70 °C
Plastic, PC
Zero point calibration +/- 5°
Two analogue outputs
M12 x 1 male connector
Protection rating: IP68 / IP69K
Operating temperature range: -30 to +70 °C
Turck Banner Inclination Sensors
規格
Attribute | Value |
---|---|
Output Type | Analogue |
Body Style | Block |
Mounting Style | Screw Mount |
Supply Voltage | 10 → 30 V dc |
Terminal Type | M12 Connector |
Maximum DC Voltage | 30V |
Detection Range | -10 → 10 ° |
Switching Current | 4 → 20 mA |
Length | 60mm |
Width | 30mm |
Depth | 20mm |
Maximum Operating Temperature | +70°C |
Dimensions | 60 x 30 x 20 mm |
IP Rating | IP68 |
Minimum Operating Temperature | -30°C |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |
Housing Material | Plastic |