- RS庫存編號:
- 242-3815
- 製造零件編號:
- HM-ET-000
- 製造商:
- Pactec
- RS庫存編號:
- 242-3815
- 製造零件編號:
- HM-ET-000
- 製造商:
- Pactec
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Enclosure
A series of enclosures made from ABS with a
structured surface that is ideally suited for accommodating portable instruments, displays,
receivers etc.
Sizes 3, 4, 5 and 8 have 2 removable front plates. Sizes 6, 9, 10 and 11 have 1 removable front plate. Sizes 1, 2, 7 and 12 are
enclosed half-shells; 7 and 12 also have a recessed surface, e.g. for inserting membrane keyboards. All enclosures are easy to machine and drill in order to accommodate installations or to mount components.
structured surface that is ideally suited for accommodating portable instruments, displays,
receivers etc.
Sizes 3, 4, 5 and 8 have 2 removable front plates. Sizes 6, 9, 10 and 11 have 1 removable front plate. Sizes 1, 2, 7 and 12 are
enclosed half-shells; 7 and 12 also have a recessed surface, e.g. for inserting membrane keyboards. All enclosures are easy to machine and drill in order to accommodate installations or to mount components.
規格
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 95 mm |
External Width | 60 mm |
External Height | 35 mm |
Colour | Black |
External Dimensions | 95 x 60 x 35mm |
Series | HM |