- RS庫存編號:
- 705-2083
- 製造零件編號:
- CHH66C1BL
- 製造商:
- CAMDENBOSS
- RS庫存編號:
- 705-2083
- 製造零件編號:
- CHH66C1BL
- 製造商:
- CAMDENBOSS
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
66 Series Grip Cases, IP65
The 66 Series Grip Cases from CamdenBoss have an innovative unique design for quick and easy assembly and feature soft-grip corners for added protection and an ergonomic feel.
Moulded in high impact ABS, UL94-V0
Screwless assembly via four soft-grip corners
Battery compartment lid with M3 retaining screw
Optional retaining screws for added security
Recesses in lid and base for membrane keypads or overlays
PCB pillars in lid and base
Optional EPDM gasket for IP65 seal
Screwless assembly via four soft-grip corners
Battery compartment lid with M3 retaining screw
Optional retaining screws for added security
Recesses in lid and base for membrane keypads or overlays
PCB pillars in lid and base
Optional EPDM gasket for IP65 seal
Note
Cases supplied without the corner pieces, these are available separately in a variety of colours. The EPDM rubber gasket upgrades the standard IP54 protection class for these enclosures to IP65 and resists temperatures between -20°C and +85°C.
規格
Attribute | Value |
---|---|
Type | Grip Cover |
For Use With | 66 Series |
Material | Polypropylene |
Colour | Blue |
Series | Grip Case |