Takachi Electric Industrial White ABS Handheld Enclosure, Integral Battery Compartment, 115 x 63 x 12mm
- RS庫存編號:
- 823-7229
- 製造零件編號:
- CS115-W
- 製造商:
- Takachi Electric Industrial
此產品已停售
替代產品
該產品我們目前不提供。 這些是我們推薦的替代產品。
- RS庫存編號:
- 823-7229
- 製造零件編號:
- CS115-W
- 製造商:
- Takachi Electric Industrial
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Takachi CS Slim Plastic Case
The Takachi CS Series is a slim handheld plastic enclosure suitable for use as RFID, remote controller, wireless key fob or small tester/device. A protective cover, available separately, offers added grip and impact protection.
Features and Benefits
ABS UL94HB
IP40 rated
Operating temperature -10 to +60°C
Available with or without battery compartment
A hole in the side of the case is designed for use with a strap
IP40 rated
Operating temperature -10 to +60°C
Available with or without battery compartment
A hole in the side of the case is designed for use with a strap
Accessories
Note
Battery compartment for CR2032 x1
Supplied with
Top and bottom cover, battery cover, battery contact, 4 x screws and CR2032 sticker.
規格
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 115 mm |
External Width | 63 mm |
External Height | 12 mm |
Integral Battery Compartment | Yes |
Colour | White |
External Dimensions | 115 x 63 x 12mm |