- RS庫存編號:
- 823-7257
- 製造零件編號:
- PS-85C
- 製造商:
- Takachi Electric Industrial
此產品已停售
替代產品
該產品我們目前不提供。 這些是我們推薦的替代產品。
- RS庫存編號:
- 823-7257
- 製造零件編號:
- PS-85C
- 製造商:
- Takachi Electric Industrial
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Takachi PS Portable Plastic Case
The Takachi PS Series is a portable handheld plastic enclosure with a snap-in design which is suitable for wireless remote control and RFID products.
Snap-in key fob case
No screws required
Hole for lanyard
Comfortable shape and hold
ABS UL94HB
IP40 rated
Operating temperature -10 to +60°C
No screws required
Hole for lanyard
Comfortable shape and hold
ABS UL94HB
IP40 rated
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover.
規格
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 85 mm |
External Width | 48 mm |
External Height | 15 mm |
Colour | Blue |
External Dimensions | 85 x 48 x 15mm |