Hand Held Wired Microphone Shure SM57-LCE, Unidirectional 310Ω

  • RS庫存編號 665-9872
  • 製造零件編號 SM57-LCE
  • 製造商 Shure
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MX
產品詳細資訊

SM57 Instrument Microphone

Exceptional for musical instrument pickup and vocals
Bright, clean sound and contoured frequency response - ideal for live sound reinforcement and recording
Effective cardioid (unidirectional) pickup pattern which isolates the main sound source while minimizing background noise
Contoured frequency response for clean, instrumental reproduction and rich vocal pickup
Professional-quality reproduction for drum, percussion, and instrument amplifier miking
Pneumatic shock-mount system cuts down handling noise
XLR connector

Supplied with

5/8-inch to 3/8-inch thread adapter for mounting on European stands

規格
Attribute Value
Type Dynamic
Directionality/Polar Pattern Unidirectional
Frequency Response 40 Hz → 15 kHz
Impedance 310Ω
Sensitivity -54.5dBV/Pa
Connector XLR
Length 157mm
Weight 284g
Head Diameter 32mm
Maximum Frequency Response 15 kHz
Minimum Frequency Response 40 Hz
4 現貨庫存,可於3工作日發貨。
單價 個
HK$ 1,167.87
(不含稅)
單位
Per unit
1 - 9
HK$1,167.87
10 +
HK$1,138.68