Hand Held Wired Microphone Shure PGA81-XLR, Cardioid 600Ω

  • RS庫存編號 883-7721
  • 製造零件編號 PGA81-XLR
  • 製造商 Shure
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MX
產品詳細資訊

Shure PGA81 Instrument Microphone

The Shure PGA81 microphone is a flat response microphone delivering excellent sound quality with duarble design and construction. This microphone is ideal for use in sensitive acoustic instrument performance and recording. The flat response cartridge is designed for clear resproduction of acoustic instrument sound sources in sensitive environments.

Flat response microphone
Cardioid polar pattern
Black metallic finish
Stand adapter
Zipper pouch for added protection and storage
Excellent in rigorous environments

Note

Phantom power required

Supplied with

Zipper pouch, swivel adapter, with or without XLR cable

規格
Attribute Value
Type Electret Condenser
Directionality/Polar Pattern Cardioid
Frequency Response 40 Hz to 18 kHz
Maximum Sound Pressure Level 94dB
Impedance 600Ω
Sensitivity -48.5dBV/Pa
Connector 3-Pin Professional Audio (XLR)
On/Off Switch Yes
Cable Included Yes
Length 4.6m
Weight 186g
Maximum Frequency Response 18000 Hz
Minimum Frequency Response 40 Hz
1 現貨庫存,可於3工作日發貨。
單價 個
HK$ 1,652.85
(不含稅)
單位
Per unit
1 - 9
HK$1,652.85
10 - 24
HK$1,570.21
25 +
HK$1,520.62