- RS庫存編號:
- 188-2491
- 製造商:
- RS PRO
- RS庫存編號:
- 188-2491
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO Imperial Hand Reamer
The RS PRO spiral flute hand reamer has an overall length of 175mm and diameter of 16mm. The hand reamer is made of high-speed steel and is generally used by hand for the final sizing of holes, fabrication and DIY.
Features and Benefits
Straight shank
Left hand spiral and right hand cutting
Material type: HSS
Number of flutes: 8
Tolerance to H7
Left hand spiral and right hand cutting
Material type: HSS
Number of flutes: 8
Tolerance to H7
Certifications
DIN206B
規格
Attribute | Value |
---|---|
Flute Type | Spiral |
Overall Length | 175 mm |
Diameter | 16mm |
Material | HSS |