- RS庫存編號:
- 196-4200
- 製造零件編號:
- 1175680
- 製造商:
- brennenstuhl
- RS庫存編號:
- 196-4200
- 製造零件編號:
- 1175680
- 製造商:
- brennenstuhl
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
LED Rechargeable Hand Lamp HL 1000 A, IP54, 1000+200lm
With super-bright COB LED at the front.
Additional switching step for1SMD LED in the lamp head.
Continuous dimming function 10% to100% for particularly long light ingduration.
Rubberised for improved impact resistance and optimal grip
Adjustable up to +/-60° with integrated magnet.
2 magnets at the back and fold-out hook for flexible use.
In colourfuldisplay-packaging.
Integrated Li-Ion battery3.7 V/4,4 Ah with charging indicator.
USB charging interface, including USB charging cable.
Additional switching step for1SMD LED in the lamp head.
Continuous dimming function 10% to100% for particularly long light ingduration.
Rubberised for improved impact resistance and optimal grip
Adjustable up to +/-60° with integrated magnet.
2 magnets at the back and fold-out hook for flexible use.
In colourfuldisplay-packaging.
Integrated Li-Ion battery3.7 V/4,4 Ah with charging indicator.
USB charging interface, including USB charging cable.
規格
Attribute | Value |
---|---|
Lamp Type | LED |
Luminosity | 1000 + 200 lm |
Voltage Rating | 3.7 V |
Length | 260 mm |
Model | HL 1000 A |
IP Rating | IP54 |
Rechargeable | Yes |