- RS庫存編號:
- 123-8038
- 製造零件編號:
- BRACKETFDBK
- 製造商:
- Startech
此產品已停售
- RS庫存編號:
- 123-8038
- 製造零件編號:
- BRACKETFDBK
- 製造商:
- Startech
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
BRACKETFDBK SDD Mounting Bracket
This plastic, floppy-drive adapter bracket lets you install a 3.5in floppy drive into a 5.25in bay.
A simple solution that lets you position a 3.5in floppy drive in a computer case as needed (without being confined to the 3.5in floppy bay determined by the case layout), the floppy drive adapter bracket features an attractive open-faced black bezel that provides a snug, secured fit for installed drives.
A simple solution that lets you position a 3.5in floppy drive in a computer case as needed (without being confined to the 3.5in floppy bay determined by the case layout), the floppy drive adapter bracket features an attractive open-faced black bezel that provides a snug, secured fit for installed drives.
Features & Benefits
• Fits in any 5.25in front bay
• 3.5in front bay cut out
• Includes mounting screws
• Black plastic bezel
• Mount almost any 3.5in device into a standard 5.25in front bay
• Backed by a StarTech.com 2-year warranty and free lifetime technical support
• 3.5in front bay cut out
• Includes mounting screws
• Black plastic bezel
• Mount almost any 3.5in device into a standard 5.25in front bay
• Backed by a StarTech.com 2-year warranty and free lifetime technical support
Applications
• Mount a front bay 3.5in floppy drive into a computer case with only an available 5.25in bay
• Mount a 3.5in front bay connector panel (e.g. StarTech.com ID: 35BAYPANELBK) into a computer case with only an available 5.25in bay
• Mount a 3.5in front bay connector panel (e.g. StarTech.com ID: 35BAYPANELBK) into a computer case with only an available 5.25in bay
Whats in the package?
• Front bay adapter bracket
• Mounting screws
• Mounting screws
規格
Attribute | Value |
---|---|
Type | Mounting Bracket |
Supported Form Factor | 3.5 in |
Number of Drives Supported | 1 |
Dimensions | 146 x 28.6 x 133.4mm |