- RS庫存編號:
- 138-5518
- 製造零件編號:
- SDOCK4U33E
- 製造商:
- Startech
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 138-5518
- 製造零件編號:
- SDOCK4U33E
- 製造商:
- Startech
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
SDOCK4U33E eSATA Hard Drive Docking Station
This docking station lets you dock and swap up to four drives from your computer simultaneously, using a single eSATA or USB port.Large data capacity
The docking station saves valuable time by giving you independent access to four 2.5" or 3.5" SATA hard drives or solid-state drives. Ideal for data recoveries, imaging or backups, it lets you access multiple drives at once.
Versatile connection options with fast data transfers
You can connect the docking station through either eSATA or USB. For fast performance and efficient data transfers when connected through eSATA, the docking station supports full SATA III transfer speeds up to 6Gbps. The dock can also be connected through USB 3.0 with transfer speeds up 5Gbps, plus it supports UASP for enhanced performance.
Easy drive management and wide compatibility
For IT technicians or professionals who need to check files or test different drives, the dock lets you hot-swap drives in and out as needed. Its top-loading design with drive ejection buttons make the dock easy to use. The two silent cooling fans help to dissipate heat to maintain an optimum operating temperature.With support for SATA I, II and III high-capacity drives (tested up to 6TB), the dock is compatible with virtually any 2.5" or 3.5" SATA SSD or HDD drive.
The docking station also works with 2.5" and 3.5" IDE, mSATA and M.2 drives using a compatible StarTech.com adapter:
IDE: SAT2IDEADP - SATA to 2.5in or 3.5in IDE Hard Drive Adapter for HDD Docks
mSATA: SAT32MSAT257 - mSATA SSD to 2.5in SATA Adapter Converter
M.2: SAT32M225 - M.2 NGFF SSD to 2.5in SATA Adapter Converter
Hassle-free setup
The dock is OS independent, which ensures a quick and easy setup. It also features a small footprint that makes it easy to tuck into your workspace.
SDOCK4U33E is backed by a StarTech.com 2-year warranty and free lifetime technical support.
The docking station saves valuable time by giving you independent access to four 2.5" or 3.5" SATA hard drives or solid-state drives. Ideal for data recoveries, imaging or backups, it lets you access multiple drives at once.
Versatile connection options with fast data transfers
You can connect the docking station through either eSATA or USB. For fast performance and efficient data transfers when connected through eSATA, the docking station supports full SATA III transfer speeds up to 6Gbps. The dock can also be connected through USB 3.0 with transfer speeds up 5Gbps, plus it supports UASP for enhanced performance.
Easy drive management and wide compatibility
For IT technicians or professionals who need to check files or test different drives, the dock lets you hot-swap drives in and out as needed. Its top-loading design with drive ejection buttons make the dock easy to use. The two silent cooling fans help to dissipate heat to maintain an optimum operating temperature.With support for SATA I, II and III high-capacity drives (tested up to 6TB), the dock is compatible with virtually any 2.5" or 3.5" SATA SSD or HDD drive.
The docking station also works with 2.5" and 3.5" IDE, mSATA and M.2 drives using a compatible StarTech.com adapter:
IDE: SAT2IDEADP - SATA to 2.5in or 3.5in IDE Hard Drive Adapter for HDD Docks
mSATA: SAT32MSAT257 - mSATA SSD to 2.5in SATA Adapter Converter
M.2: SAT32M225 - M.2 NGFF SSD to 2.5in SATA Adapter Converter
Hassle-free setup
The dock is OS independent, which ensures a quick and easy setup. It also features a small footprint that makes it easy to tuck into your workspace.
SDOCK4U33E is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Access up to four SATA drives simultaneously, in a single docking station
• Supports both 2.5" and 3.5" HDDs and SSDs
• USB 3.0 or high-speed eSATA host connection with port multiplier
• Supports SATA I, II and III (up to 6Gbps)
• Top-loading design with drive doors and drive ejection buttons
• UASP support for enhanced performance
• Dual 60mm cooling fans
• Backward compatible with USB 2.0 and 1.x
• Plug-and-play and hot-swap compatible
• Supports both 2.5" and 3.5" HDDs and SSDs
• USB 3.0 or high-speed eSATA host connection with port multiplier
• Supports SATA I, II and III (up to 6Gbps)
• Top-loading design with drive doors and drive ejection buttons
• UASP support for enhanced performance
• Dual 60mm cooling fans
• Backward compatible with USB 2.0 and 1.x
• Plug-and-play and hot-swap compatible
Applications
• System builders and IT specialists can gain quick access to drives for imaging
• Back up data quickly to an external drive for archiving
• Transfer data from one drive to another
• Technicians can test or benchmark multiple drives with ease
• Backup important data and easily take the drive to an offsite location for safekeeping
• Back up data quickly to an external drive for archiving
• Transfer data from one drive to another
• Technicians can test or benchmark multiple drives with ease
• Backup important data and easily take the drive to an offsite location for safekeeping
Whats in the package?
• 4-bay hard drive docking station
• universal power adapter
• power cords (NA/UK/EU/AU)
• USB A to B cable
• eSATA cable
• Quick install guide
• universal power adapter
• power cords (NA/UK/EU/AU)
• USB A to B cable
• eSATA cable
• Quick install guide
Hard Drive Docking Station
規格
Attribute | Value |
---|---|
Number of Drives Supported | 4 |
Dimensions | 285 x 172 x 87.3mm |
Supported Form Factor | 2.5 in, 3.5 in |