- RS庫存編號:
- 111-2329
- 製造零件編號:
- THNSNJ1T02CSY4PDGB
- 製造商:
- Toshiba
- RS庫存編號:
- 111-2329
- 製造零件編號:
- THNSNJ1T02CSY4PDGB
- 製造商:
- Toshiba
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
Toshiba HG6z 7mm SSD 2.5 in. SATA
The Toshiba HG6 series of SATA Solid-State Drives (SSDs) combine high performance with power efficiency to satisfy a wide range of applications from notebook PCs to servers in the datacenter. Toshiba applies its NAND flash memory expertise to optimise the performance and data integrity, integrating enterprise class technology for improved error correction and reliability
Hot-Plug/OS-Aware Hot Removal
ClickConnect (a latch solution for internal cabled system application) supported
Deterministic Zeroing TRIM supported
WWN (World Wide Name) supported
Strong and highly-efficient ECC named QSBC
Serial ATA DIPM (Device Initiated Power Management), HIPM (Host Initiated Power Management) and Device Sleep are supported for reduced power consumption
Read only mode supported for emergency
Max Read: 534MB/s
Max Write: 335MB/s
ClickConnect (a latch solution for internal cabled system application) supported
Deterministic Zeroing TRIM supported
WWN (World Wide Name) supported
Strong and highly-efficient ECC named QSBC
Serial ATA DIPM (Device Initiated Power Management), HIPM (Host Initiated Power Management) and Device Sleep are supported for reduced power consumption
Read only mode supported for emergency
Max Read: 534MB/s
Max Write: 335MB/s
Solid State Drives
規格
Attribute | Value |
---|---|
Model | HG6 |
Form Factor | 2.5 in |
Interface | SATA III |
Capacity | 1 TB |
Nand Type | MLC |