Seagate Backup Plus Black 5 TB Portable Hard Drive

  • RS庫存編號 136-3050
  • 製造零件編號 STDR5000200
  • 製造商 Seagate
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Seagate® Backup Plus Portable Drive

The Seagate® Backup Plus portable drive offers the mobility of a portable with the high capacity of a desktop drive. Under a sleek metal design lies 4TB of storage - twice the capacity of comparable 2.5-inch portable drives. This gives you the space to store your movie, music and photo collections - and bring them with you wherever you go.

Sleek, tough, metal design for everywhere portability
Use the Seagate Mobile Backup app to back up directly from your mobile devices
Share your content between PCs and Macs

High-speed USB 3.0 and 2.0 connectivity offers plug-and-play functionality on your PC without the need of an external power supply. Install the NTFS driver for Mac®, and you can use the drive interchangeably between Windows and Mac computers without reformatting

The Backup Plus portable drive includes 200GB of cloud storage with OneDrive® for 2 years for added protection and on-the-go access for your most important files.* Back up to the cloud using OneDrive or Seagate Dashboard. Additional cloud connectivity is available for Google Drive and Dropbox, as well as social media backup for your Facebook and Flickr accounts

Supplied with

Seagate Backup Plus Portable Drive
Seagate Dashboard backup software
200GB cloud storage with OneDrive for 2 years (*Must activate by June 30, 2017. May not be available in all countries.)

Mobile Hard Drives

規格
Attribute Value
Hard Drive Type HDD
Model Backup Plus
Internal/External External
Capacity 5 TB
Interface USB 3.0
Dimensions 114.5 x 76 x 20.35mm
Length 114.5mm
Width 76mm
Height 20.35mm
暫時缺貨-將在補貨後發貨。
單價 個
HK$ 2,141.41
(不含稅)
單位
Per unit
1 +
HK$2,141.41