- RS庫存編號:
- 175-7654
- 製造零件編號:
- MZ-V7P1T0BW
- 製造商:
- Samsung
- RS庫存編號:
- 175-7654
- 製造零件編號:
- MZ-V7P1T0BW
- 製造商:
- Samsung
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Samsung 970 Pro SSD drive
The Samsung 970 Pro SSD drive is a 1TB memory device. It has been designed for intensive workloads on PCs as well as commercial desktops. The 970 drive delivers ultimate performance powered by Samsung's NVMe SSD leadership. It has compact M.2 (2280) type form factor. The latest V-NAND technology and new Phoenix controller easily achieve up to 3500 Mbps read speed and 2700Mbps write speed which is about 30% faster than the previous generation. All these features empower tech enthusiasts and professionals to easily meet the needs of the most demanding applications.
Features and Benefits
Dynamic thermal guard technology
High endurance
High reliability
Operating temperature ranges between 0°C and 70°C
Superior heat dissipation
High endurance
High reliability
Operating temperature ranges between 0°C and 70°C
Superior heat dissipation
Applications
Commercial workstations
Data centres
PC builds
Data centres
PC builds
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | 970 PRO |
Internal/External | Internal |
Form Factor | M.2 |
Capacity | 1 TB |
Interface | NVMe 1.3, PCIe Gen 3.0 x4 |
Nand Type | V-NAND |
Encryption Level | AES-256 |
Temperature Range | 0 → +70°C |
Dimensions | 80.15 x 22.15 x 2.38mm |
Length | 80.15mm |
Width | 22.15mm |
Height | 2.38mm |