- RS庫存編號:
- 180-5809
- 製造零件編號:
- INSSD120GS625P5
- 製造商:
- Integral Memory
- RS庫存編號:
- 180-5809
- 製造零件編號:
- INSSD120GS625P5
- 製造商:
- Integral Memory
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Integral Memory P Series SSD drive
The Integral Memory P Series SSD drive is a 120GB memory device. It is an excellent choice for increasing storage and boosting performance for your desktop or laptop PC. It provides industry-leading bandwidth of more than 560Mbps transfers. It has a 2.5in form factor. The Integral P Series 5 SSD can approach the limits of the SATA III 6 GB/s interface on large transfers. Drive health is monitored using an SSD-specific set of SMART attributes. The combination of these techniques provides excellent data protection. With a fantastic combination of fast data read/write and reliability, along with low power operation, this drive will decrease your power use and increase your productivity.
Features and Benefits
Block management and wear levelling
Error protection code
Excellent heat dissipation
High endurance
High life expectancy
Low noise generation
Low power consumption
Operating temperature ranges between 0°C and 70°C
Shock resistance
Supports SATA III interface
Error protection code
Excellent heat dissipation
High endurance
High life expectancy
Low noise generation
Low power consumption
Operating temperature ranges between 0°C and 70°C
Shock resistance
Supports SATA III interface
Applications
Commercial workstations
PCs and desktops
Server farms
PCs and desktops
Server farms
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CEE certified
FCC certified
BS EN 61340-5-1:2007
CEE certified
FCC certified
規格
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | SSD |
Internal/External | Internal |
Form Factor | 2.5 in |
Capacity | 120 GB |
Interface | SATA III 6 Gb/S |
Nand Type | 3D TLC |
Temperature Range | 0 → +70°C |
Dimensions | 100 x 69.85 x 7mm |
Length | 100mm |
Width | 69.85mm |
Height | 7mm |